| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-040-520-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-040-520-212 |
305-040-520-212
| Heilind Number: | EDA305-040-520-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-040-520-212 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power and signal transmission. With a double-row configuration and a total of 40 positions, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .14-inch row spacing allow for easy installation, while its straight mount orientation accommodates various PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance even in demanding environments. Upgrade your electronic assemblies with this essential component, a must-have in any professional or DIY project.

