| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-040-520-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-040-520-258 |
305-040-520-258
| Heilind Number: | EDA305-040-520-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-040-520-258 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your connectivity with our Card Edge Connector, a versatile solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of 40 positions each, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .14-inch row spacing provide easy installation on your PCB. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications. Upgrade your connectivity setup with this essential component.

