| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-040-520-501 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-040-520-501 |
305-040-520-501
| Heilind Number: | EDA305-040-520-501 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-040-520-501 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a high amperage rating of 5A, it ensures reliable power transmission. The two rows of copper alloy contacts, arranged in a .156-inch pitch and .14-inch row spacing, provide optimal signal transfer across 40 positions. Its straight mount orientation facilitates easy installation on PCBs, while its wide operating temperature range of -40 to 105°C guarantees performance in various environments. Trust in this essential component for efficient board-to-board connections in your electronic assemblies.

