| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-040-520-508 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-040-520-508 |
305-040-520-508
| Heilind Number: | EDA305-040-520-508 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-040-520-508 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connection setup with our Card Edge Connector, a vital component for seamless board-to-board connectivity. Designed for high performance, it features a durable housing made of UL 94V-0 rated Thermoplastic Polyester in a striking green color. With two rows of precisely engineered Copper Alloy contacts, this connector ensures reliable power delivery with a maximum amperage of 5 A. The .156-inch pitch and .14-inch row spacing accommodate 40 positions, allowing for efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications, guaranteeing optimal functionality under diverse conditions. Upgrade your electronics with this essential connector for enhanced performance and connectivity.

