| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-040-520-558 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-040-520-558 |
305-040-520-558
| Heilind Number: | EDA305-040-520-558 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-040-520-558 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your board-to-board connections with our Card Edge Connector, a high-performance solution designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in demanding environments. With a compact design and a pitch of .156 inches, it facilitates efficient data transfer while conserving valuable PCB space. Its copper alloy contacts guarantee excellent conductivity, while its green color adds a touch of visual distinction. Perfect for applications requiring a 5 A amperage, this connector is ideal for a range of electronic devices. Trust in its robust construction and wide operating temperature range of -40 to 105 °C for dependable performance in any setting. Upgrade your PCB connectivity with this essential component.

