| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-040-521-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-040-521-208 |
305-040-521-208
| Heilind Number: | EDA305-040-521-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-040-521-208 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your circuit board with our Card Edge Connector. Designed for optimal performance, this green connector boasts a durable UL 94V-0 thermoplastic polyester housing, ensuring reliability in various operating conditions. With two rows and a total of 40 positions, it facilitates seamless signal transmission. The copper alloy contact material guarantees efficient power delivery, while the .156-inch pitch and .14-inch row spacing allow for easy integration. Suitable for straight mounting, it accommodates a maximum amperage of 5A. Operating within a wide temperature range from -40 to 105°C, this connector is perfect for demanding applications in the realm of PCB connectivity. Elevate your electronics assembly with this essential component.

