| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-040-521-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-040-521-268 |
305-040-521-268
| Heilind Number: | EDA305-040-521-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-040-521-268 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your connectivity with our dual-row Card Edge Connector, designed for seamless integration on PCBs. This essential component features durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, ensuring both reliability and eco-friendliness. Constructed with precision, it boasts Copper Alloy contacts for optimal conductivity. With a pitch of .156 inches and row spacing of .14 inches, it offers secure and efficient board-to-board connections. Supporting up to 40 positions and a 5A amperage, it's perfect for various electronic applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Trust in this connector for superior signal transmission and longevity in your projects.

