| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-040-521-502 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-040-521-502 |
305-040-521-502
| Heilind Number: | EDA305-040-521-502 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-040-521-502 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with our Card Edge Connector, a vital component for seamless PCB integration. Featuring a vibrant green color, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With two rows of high-quality Copper Alloy contacts, it offers reliable power transmission at an amperage of 5 A. The .156-inch pitch and .14-inch row spacing, along with 40 positions, facilitate efficient board-to-board connections. Designed for straight mounting orientation, it is suitable for various applications. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a dependable solution for your connectivity needs.

