| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-040-521-508 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-040-521-508 |
305-040-521-508
| Heilind Number: | EDA305-040-521-508 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-040-521-508 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connectivity. Designed with precision and efficiency in mind, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance in various environments. With two rows of copper alloy contacts, it offers a secure and stable connection for up to 40 positions, ideal for high-density applications. The .156-inch pitch and .14-inch row spacing facilitate easy installation, while the straight mount orientation allows for convenient integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance even in harsh conditions. Elevate your electronic projects with our Card Edge Connector, the perfect choice for seamless and efficient PCB connectivity.

