| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-040-521-568 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-040-521-568 |
305-040-521-568
| Heilind Number: | EDA305-040-521-568 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-040-521-568 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a versatile and reliable component designed for seamless integration. With a vibrant green color, it stands out in any assembly. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safety and longevity. Copper Alloy contacts guarantee optimal conductivity, while a 5 A amperage rating meets power demands with ease. The dual-row design offers ample connectivity with 40 positions, perfect for complex circuitry. A pitch of .156 inches and row spacing of .14 inches allow for precise alignment. With a straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Elevate your PCB design with this essential connector.

