| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-040-555-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-040-555-201 |
305-040-555-201
| Heilind Number: | EDA305-040-555-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-040-555-201 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vivid green hue. With a double-row configuration and a total of 40 positions, it ensures efficient signal transmission. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .156 inches and a row spacing of .14 inches, it offers precise alignment and secure attachment. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in this essential component for your PCB connectivity needs.

