| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-040-555-501 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-040-555-501 |
305-040-555-501
| Heilind Number: | EDA305-040-555-501 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-040-555-501 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for high-performance applications, this connector boasts a 5 A amperage rating and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of precision-machined Copper Alloy contacts, it ensures secure and reliable connections. The .156-inch pitch and .14-inch row spacing accommodate 40 positions, offering ample room for seamless board-to-board integration. Engineered for versatility, its straight mount orientation suits various assembly requirements. Operating flawlessly even in extreme conditions, it maintains optimal performance in temperatures ranging from -40 to 105 °C. Elevate your PCB design with this essential component, ideal for demanding industrial and commercial environments.

