| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-040-555-502 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-040-555-502 |
305-040-555-502
| Heilind Number: | EDA305-040-555-502 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-040-555-502 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this connector is designed for optimal performance, with a 5 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. Its two rows of copper alloy contacts offer reliable connections, with a pitch of .156 inches and row spacing of .14 inches. With 40 positions, it provides ample room for secure board-to-board connections. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Upgrade your connectivity solutions with this essential component.

