| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-040-555-504 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-040-555-504 |
305-040-555-504
| Heilind Number: | EDA305-040-555-504 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-040-555-504 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB integration, it offers reliable connectivity with 40 positions across 2 rows. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, ensures long-lasting performance even in challenging environments. Featuring copper alloy contacts with a pitch of .156 inches and row spacing of .14 inches, it guarantees efficient power transmission at 5A. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of industrial applications. Trust in its quality and precision for seamless electronic assemblies.

