| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-040-555-508 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-040-555-508 |
305-040-555-508
| Heilind Number: | EDA305-040-555-508 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-040-555-508 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Boasting a vibrant green color, it not only adds a pop of color but also offers a reliable amperage of 5 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting performance. With two rows and 40 positions, it provides ample space for seamless board-to-board connections. The Copper Alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .14-inch row spacing enable precise alignment. Designed for straight mount orientation, it's perfect for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast. Elevate your connectivity game with this essential component.

