| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-040-556-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-040-556-203 |
305-040-556-203
| Heilind Number: | EDA305-040-556-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-040-556-203 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board connections. Featuring a vibrant green hue, this connector not only stands out visually but also boasts high functionality with a 5 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 40 positions, it offers ample room for intricate PCB layouts. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .14-inch row spacing allow for precise alignment. Whether in straight mount orientation or operating within a wide temperature range from -40 to 105 °C, this connector excels in performance, making it a must-have in your electronic assembly projects. Elevate your connectivity solutions with this essential component.

