| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-040-556-502 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-040-556-502 |
305-040-556-502
| Heilind Number: | EDA305-040-556-502 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-040-556-502 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board integration. This green connector, featuring UL 94V-0 Thermoplastic Polyester housing, ensures durability and safety in any electronic assembly. With a robust copper alloy contact material and a 5 A amperage rating, it guarantees efficient power transmission. Its two rows of 40 positions offer ample connectivity options, while the .156-inch pitch and .14-inch row spacing ensure precise alignment. Designed for straight mounting orientation, it's perfect for various industrial applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB assembly needs.

