| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-040-556-507 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-040-556-507 |
305-040-556-507
| Heilind Number: | EDA305-040-556-507 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-040-556-507 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a double-row configuration with 40 positions, ensuring optimal performance in high-density applications. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and compliance with industry standards, while the Copper Alloy contacts provide superior conductivity. With a pitch of .156 inches and a row spacing of .14 inches, this connector offers easy installation and secure attachment. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of environments. Trust in our green-colored Card Edge Connector to deliver seamless and dependable connectivity for your electronic systems.

