| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-042-521-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-042-521-202 |
305-042-521-202
| Heilind Number: | EDA305-042-521-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-042-521-202 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Elevate your PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double row configuration and 42 positions, it offers ample connectivity for your projects. The contacts are expertly crafted from Copper Alloy, ensuring reliable conductivity. Operating seamlessly in a temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional in the field, this connector is a must-have for your toolkit. Elevate your PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double row configuration and 42 positions, it offers ample connectivity for your projects. The contacts are expertly crafted from Copper Alloy, ensuring reliable conductivity. Operating seamlessly in a temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional in the field, this connector is a must-have for your toolkit.

