| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-042-521-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-042-521-207 |
305-042-521-207
| Heilind Number: | EDA305-042-521-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-042-521-207 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision and durability in mind, this green connector boasts a 5A amperage, perfect for high-performance systems. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures safety and reliability in operation, even in challenging environments. With two rows and 42 positions, it offers ample connectivity options, while the copper alloy contact material guarantees optimal signal conductivity. Featuring a pitch of .156 inches and row spacing of .14 inches, it allows for efficient signal transfer. Engineered for straight mount orientation, it's easy to install on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB setup with this essential connector, ensuring seamless data flow and performance.

