305-042-521-504

Heilind Number:EDA305-042-521-504
Manufacturer:EDAC
Manufacturer Number:305-042-521-504
ECAD Model:
3D Model

Description:

305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 305-042-521-504
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA305-042-521-504

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for high-performance applications, this connector boasts a vibrant green color and is crafted with durable UL 94V-0 Thermoplastic Polyester housing material. With a double-row configuration and 42 positions, it ensures secure and reliable connections. The contact material, made of Copper Alloy, guarantees efficient signal transfer. Featuring a pitch of .156 inches and row spacing of .14 inches, it offers precise alignment on your board. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures durability in various environments. Upgrade your electronic assemblies with this essential connector.