| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-042-521-507 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-042-521-507 |
305-042-521-507
| Heilind Number: | EDA305-042-521-507 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-042-521-507 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity and streamline your PCB assembly with our Card Edge Connector. Designed for optimal performance, this essential component features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a double row configuration and a total of 42 positions, it offers ample connectivity options for your circuit boards. The contact material, made of high-quality Copper Alloy, ensures reliable and efficient signal transmission. Operating seamlessly in a temperature range from -40 to 105°C, this connector is suitable for a wide variety of applications. Its .156-inch pitch and .14-inch row spacing, combined with a straight mount orientation, facilitate easy installation and maintenance. Trust in our Card Edge Connector to deliver exceptional quality and performance, meeting the demands of your projects with precision.

