| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-042-521-568 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-042-521-568 |
305-042-521-568
| Heilind Number: | EDA305-042-521-568 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-042-521-568 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this versatile Card Edge Connector. Featuring a vibrant Green color, it not only adds a pop of color but also ensures easy identification. Engineered for optimal performance, this connector boasts a 5 A amperage and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With two rows for efficient connectivity, it offers a total of 42 positions for seamless integration. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .14-inch row spacing allow for precise alignment. Designed for straight mount orientation, it is perfect for board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your connectivity solutions with this high-quality component.

