| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-042-555-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-042-555-258 |
305-042-555-258
| Heilind Number: | EDA305-042-555-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-042-555-258 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a double row configuration and 42 positions, it offers ample room for secure connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .14-inch row spacing allow for precise alignment. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, it guarantees optimal performance in any environment. Upgrade your electronic assemblies with this essential component.

