| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-042-555-558 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-042-555-558 |
305-042-555-558
| Heilind Number: | EDA305-042-555-558 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-042-555-558 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, this connector features a double-row configuration with 42 positions for versatile connectivity options. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures both safety and visual appeal. Each contact point is meticulously crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .14 inches, precise alignment is effortlessly achieved. Whether for industrial or commercial use, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a dependable choice for various applications. Upgrade your circuitry with this high-quality component, essential for seamless data transmission.

