| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-042-556-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-042-556-212 |
305-042-556-212
| Heilind Number: | EDA305-042-556-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-042-556-212 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connections with our high-quality Card Edge Connector. Featuring a vibrant green color, this connector is designed for optimal performance, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring reliability. Its two rows and 42 positions allow for efficient data transmission, while the Copper Alloy contact material guarantees seamless connectivity. With a pitch of .156 inches and row spacing of .14 inches, precision is key. Suitable for a wide range of applications, this connector offers a straight mount orientation and operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your PCB setup with this essential component.

