| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-042-556-502 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-042-556-502 |
305-042-556-502
| Heilind Number: | EDA305-042-556-502 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-042-556-502 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .14-inch row spacing, it facilitates efficient data transfer across 42 connection points. Suitable for straight mounting, it operates smoothly in a wide temperature range from -40 to 105 °C, making it ideal for various industrial and commercial settings. Trust in its high amperage rating of 5A to power your systems with stability and precision. Upgrade your PCB connections with this essential component today.

