| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-042-556-507 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-042-556-507 |
305-042-556-507
| Heilind Number: | EDA305-042-556-507 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-042-556-507 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted with precision, this connector features a vibrant green color for easy identification. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliability in various environments. Boasting two rows of copper alloy contacts, it offers a high amperage of 5A, perfect for power-intensive applications. The .156-inch pitch and .14-inch row spacing accommodate 42 positions, enabling efficient signal transmission. Suitable for straight mounting orientation, it guarantees easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial settings. Elevate your connectivity solutions with this essential component.

