| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-042-556-508 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-042-556-508 |
305-042-556-508
| Heilind Number: | EDA305-042-556-508 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-042-556-508 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green color, it stands out visually while offering exceptional functionality. Engineered for optimal performance, it boasts a 5A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each positioned precisely at a .156-inch pitch and .14-inch row spacing, it ensures reliable and efficient data transfer. With 42 positions available, it caters to a wide range of connectivity needs. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent performance in various environments. Upgrade your PCB setup with this essential connector, a must-have for any electronics enthusiast or professional.

