| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-044-500-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-044-500-201 |
305-044-500-201
| Heilind Number: | EDA305-044-500-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-044-500-201 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Wire Hole type contacts. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a maximum amperage of 5 A, it ensures reliable power transmission. The two-row configuration with 44 positions offers ample connectivity options, while the high-quality Copper Alloy contacts guarantee efficient signal transfer. With a pitch of .156 inches and row spacing of .14 inches, precise alignment is ensured during installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial and commercial applications. Trust in its straight mount orientation for secure and stable attachment to your PCBs, making it an indispensable solution for your connectivity needs.

