| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-044-500-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-044-500-207 |
305-044-500-207
| Heilind Number: | EDA305-044-500-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-044-500-207 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Wire Hole type contacts. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various operating environments. With a double-row configuration and 44 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .14-inch row spacing provide precise alignment. Suitable for straight mount orientation, this connector is ideal for demanding applications in industrial and electronic systems. Its 5A amperage rating and wide operating temperature range of -40 to 105°C further highlight its versatility and durability. Elevate your connectivity solutions with this high-quality Card Edge Connector.

