| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-044-520-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-044-520-202 |
305-044-520-202
| Heilind Number: | EDA305-044-520-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-044-520-202 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this essential Card Edge Connector. Designed for optimal performance, it features a convenient two-row configuration with 44 positions, ensuring seamless integration on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting durability and efficient power transmission. With a pitch of .156 inches and row spacing of .14 inches, it offers precise and secure connections. Its straight mount orientation makes installation a breeze, while its green color adds a touch of visual distinction. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Elevate your connectivity solutions with this high-quality Card Edge Connector.

