| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-044-520-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-044-520-207 |
305-044-520-207
| Heilind Number: | EDA305-044-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-044-520-207 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with precision and reliability in mind, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal safety and longevity. The connector's Copper Alloy contacts offer superior conductivity, while its dual-row design with 44 positions allows for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .14 inches, it guarantees precise alignment and secure attachment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your PCB assembly with this essential component, available in a sleek green color.

