| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-044-520-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-044-520-278 |
305-044-520-278
| Heilind Number: | EDA305-044-520-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-044-520-278 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and 44 positions, it ensures efficient data transmission in your circuitry. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating seamlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Perfect for board-to-board connections, this connector offers a pitch of .156 inches and row spacing of .14 inches, facilitating easy integration. Upgrade your electronic assemblies with this high-quality component, essential for seamless signal transfer.

