| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-044-520-558 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-044-520-558 |
305-044-520-558
| Heilind Number: | EDA305-044-520-558 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-044-520-558 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue. With a dual-row configuration and 44 positions, it offers ample connectivity for your applications. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .14-inch row spacing optimize PCB layout. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial environments. Choose straight mount orientation for easy installation. Trust in this connector for secure and efficient board-to-board connections in your projects.

