| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-044-520-578 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-044-520-578 |
305-044-520-578
| Heilind Number: | EDA305-044-520-578 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-044-520-578 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and In-Line Card Guides.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, designed for seamless integration in PCB applications. This high-quality connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a dual-row configuration and a total of 44 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees efficient signal transmission, while its .156-inch pitch and .14-inch row spacing allow for precise alignment on your PCB. Engineered for performance, it boasts a 5A amperage rating and operates flawlessly in a wide temperature range from -40 to 105°C. Whether you're a professional in the industry or a DIY enthusiast, this Card Edge Connector is the perfect solution for your board-to-board connectivity needs.

