| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-044-521-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-044-521-201 |
305-044-521-201
| Heilind Number: | EDA305-044-521-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-044-521-201 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our versatile Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable performance for a variety of applications. The .156-inch pitch and .14-inch row spacing provide optimal signal transmission, while the straight mount orientation simplifies installation. Boasting 44 positions and a 5A amperage rating, it meets the demands of modern electronics. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects. Explore its full potential in our extensive range of PCB connectors.

