| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-044-521-568 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-044-521-568 |
305-044-521-568
| Heilind Number: | EDA305-044-521-568 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-044-521-568 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With a high amperage rating of 5 A, it is suitable for demanding applications. Its double-row design with 44 positions allows for efficient signal transmission, while the copper alloy contact material guarantees excellent conductivity. The .156-inch pitch and .14-inch row spacing provide easy integration into your PCB setup. Engineered for versatility, it offers straight mount orientation and can withstand a wide operating temperature range from -40 to 105 °C. Upgrade your connectivity infrastructure with this essential component for seamless electronic systems.

