| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-044-555-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-044-555-201 |
305-044-555-201
| Heilind Number: | EDA305-044-555-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-044-555-201 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Card Edge Connector, designed for seamless integration on your electronic board. With a durable housing material of UL 94V-0 Thermoplastic Polyester in a sleek green color, it not only ensures safety but also adds a touch of style to your setup. Featuring two rows with a total of 44 positions, this connector offers ample connectivity options. The contact material, made of Copper Alloy, guarantees reliable and efficient transmission. With a pitch of .156 inches and row spacing of .14 inches, it provides precise and stable connections. Operating smoothly in a temperature range of -40 to 105°C, it is suitable for various environments. And with RoHS compliance, you can trust in its environmental sustainability. Upgrade your board-to-board connections with this essential component.

