| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-044-555-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-044-555-203 |
305-044-555-203
| Heilind Number: | EDA305-044-555-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-044-555-203 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance the connectivity of your PCB with our durable Card Edge Connector. Featuring a vibrant green color, this connector offers reliable performance with a maximum amperage of 5A. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures both safety and conductivity. With two rows and 44 positions, it provides ample room for your connections. The .156-inch pitch and .14-inch row spacing allow for easy installation on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Perfect for board-to-board connections, it's an essential component for your electronic projects. Upgrade your setup with this high-quality Card Edge Connector and experience seamless connectivity like never before.

