| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-044-555-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-044-555-207 |
305-044-555-207
| Heilind Number: | EDA305-044-555-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-044-555-207 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless board-to-board connections. With a low-profile housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector not only ensures efficient signal transmission but also adds a touch of color to your setup. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .156 inches and a total of 44 positions, it offers ample connectivity options for your applications. The straight mount orientation and precise row spacing of .14 inches make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees performance in various environments. Trust in the durability and versatility of this connector to elevate your electronic projects.

