| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-044-555-503 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-044-555-503 |
305-044-555-503
| Heilind Number: | EDA305-044-555-503 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-044-555-503 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With two rows and 44 positions, it ensures reliable and efficient connectivity on your board. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .14-inch row spacing offer precise alignment. Suitable for a wide range of environments, it operates smoothly in temperatures ranging from -40 to 105 °C. Whether you're a professional or DIY enthusiast, this connector is a must-have for seamless board-to-board connections.

