| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-044-556-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-044-556-202 |
305-044-556-202
| Heilind Number: | EDA305-044-556-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-044-556-202 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures reliable performance in any environment. Featuring two rows of 44 copper alloy contacts with a pitch of .156 inches and row spacing of .14 inches, it facilitates seamless board-to-board connections. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it guarantees optimal efficiency and safety. Its straight mount orientation simplifies installation, making it a perfect choice for various electronic applications. Trust in this connector for robust and secure connections in your PCB projects.

