| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-044-556-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-044-556-207 |
305-044-556-207
| Heilind Number: | EDA305-044-556-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-044-556-207 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a high-performance component designed for seamless board-to-board connections. Boasting a vibrant green hue, this connector not only stands out visually but also delivers exceptional functionality with a 5A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and reliability in any application. With two rows of 44 positions each, it offers ample connectivity options, while the .156-inch pitch and .14-inch row spacing ensure precise mating. Whether you require straight-mount orientation or need to operate in extreme temperatures ranging from -40 to 105°C, this connector is the ideal choice for your electronic projects. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.

