| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-044-556-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-044-556-208 |
305-044-556-208
| Heilind Number: | EDA305-044-556-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-044-556-208 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector offers high visibility and easy identification on your board. With a robust amperage rating of 5 A, it ensures reliable power transmission in demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance. The connector's two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .14 in, provide secure and efficient connections for up to 44 positions. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse environmental conditions. Elevate your PCB design with this essential component, perfect for a wide range of electronic devices.

