| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-044-556-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-044-556-258 |
305-044-556-258
| Heilind Number: | EDA305-044-556-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-044-556-258 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with this high-performance Card Edge Connector, an essential component for seamless PCB integration. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double-row configuration and 44 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures reliable signal transmission, while a pitch of .156 inches and row spacing of .14 inches allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for a variety of industrial applications. Its straight mount orientation guarantees easy installation, making it a must-have in any electronics toolkit. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.

