| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-044-556-512 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-044-556-512 |
305-044-556-512
| Heilind Number: | EDA305-044-556-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-044-556-512 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on PCBs. Crafted with precision, this green connector offers reliable performance with a low amperage of 5A, making it ideal for various applications. Its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in challenging environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .14 inches, it provides 44 positions for seamless connectivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector guarantees stability and efficiency in any system. Upgrade your setups with this essential component, a must-have in the world of connectors.

