| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-046-520-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-046-520-268 |
305-046-520-268
| Heilind Number: | EDA305-046-520-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-046-520-268 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a versatile component designed for seamless board-to-board integration. Boasting a vibrant green hue, this connector not only adds a pop of color to your setup but also ensures reliable performance, thanks to its durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts and a pitch of .156 inches, it offers a total of 46 positions for secure and efficient data transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding industrial environments. Upgrade your connectivity solutions with this essential connector that guarantees both functionality and durability.

