| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-046-521-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-046-521-202 |
305-046-521-202
| Heilind Number: | EDA305-046-521-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-046-521-202 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector in a striking green hue. Designed for efficient power transmission, it boasts a 5A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for optimal safety. With two rows of Copper Alloy contacts spaced at .156" pitch and .14" row spacing, it offers seamless integration for your 46-position board-to-board connections. Its straight mount orientation ensures easy installation, while its durable construction guarantees reliable performance in a wide temperature range from -40 to 105°C. Upgrade your electronic assemblies with this essential component for seamless signal transmission.

