| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-046-521-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-046-521-212 |
305-046-521-212
| Heilind Number: | EDA305-046-521-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-046-521-212 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Crafted with precision and durability in mind, this essential component features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. Boasting a current rating of 5 A, it ensures reliable power transmission. With two rows of 46 positions each, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transfer. Its .156-inch pitch and .14-inch row spacing provide seamless integration on PCBs. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse applications. Upgrade your PCB connections with this high-performance Card Edge Connector.

